Unshrouded header, right-angle, surface mount connector with 4 positions and 2 rows. Features male pin contacts made of bronze with gold plating, offering a 1.27mm pitch and 0.05inch row spacing. Operates within a temperature range of -55°C to 125°C, with a contact mating length of 0.12inch. Housing is black, and the component is RoHS compliant.
Samtec FTSH-102-01-L-DH technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 10.89mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTSH |
| Termination | Solder |
| Width | 2.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-102-01-L-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.