This 2-row header features bronze contacts with gold plating, a 1.27mm pitch, and a straight orientation. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is available in tape and reel packaging and is terminated with solder. The housing color is black and the length is 2.54mm, with a depth of 3.43mm.
Samtec FTSH-102-01-LM-DV-TR500 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.43mm |
| Housing Color | Black |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-102-01-LM-DV-TR500 to view detailed technical specifications.
No datasheet is available for this part.