Surface mount rectangular connector featuring 4 positions and 2 rows with a 1.27mm pitch. Male pin contacts made of bronze with gold plating offer a 0.15-inch mating length. Rated for a maximum current of 1.75A, this straight orientation header operates between -55°C and 125°C. The black housing ensures RoHS compliance and lead-free termination via solder.
Samtec FTSH-102-04-F-DV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 3.43mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-102-04-F-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.