
Unshrouded header with 8 positions and 2 rows, featuring a 1.27mm pitch and 0.05inch row spacing. Male pin contacts are made of bronze with gold plating and a 0.12inch mating length, suitable for solder termination. The straight, top-entry, through-hole mounted component has a black polymer housing and insulation, rated UL94 V-0, operating from -55°C to 125°C.
Samtec FTSH-104-01-F-D technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 3.43mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-104-01-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.