
Unshrouded header, right-angle male pin connector with 8 positions and 2 rows on a 1.27mm pitch. Features gold-plated bronze contacts with a square shape and solder termination. Operates within a -55°C to 125°C temperature range, with a UL94 V-0 flammability rating. Housed in black polymer, this lead-free and RoHS-compliant component is supplied on tape and reel.
Samtec FTSH-104-01-L-MT-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 10.64mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-104-01-L-MT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.