The FTSH-104-03-S-D-RA is an 8-contact through-hole connector with a 1.27mm pitch from Samtec. It features gold contact plating and is RoHS compliant. The connector is available in bulk packaging and is not radiation hardened. It has a male gender and is terminated with solder.
Samtec FTSH-104-03-S-D-RA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-104-03-S-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.