
1.27mm pitch unshrouded header with 10 positions and 2 rows. Features straight, top-entry orientation with solder termination and through-hole mounting. Male pin contacts are made of bronze with gold plating, rated for 3.4A current. Operates across a -55°C to 125°C temperature range. Housing is black, with a total length of 6.35mm and depth of 3.43mm. RoHS compliant.
Samtec FTSH-105-01-F-D-K technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3.4A |
| Depth | 3.43mm |
| Housing Color | Black |
| Length | 6.35mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-105-01-F-D-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
