The FTSH-105-01-F-D-K-TR is a 2-row straight-orientation connector with a pitch of 1.27mm and a length of 6.35mm. It features a bronze contact material with gold plating and is suitable for operating temperatures between -55°C and 125°C. The connector is packaged on tape and reel for easy handling and termination is via solder.
Samtec FTSH-105-01-F-D-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.43mm |
| Housing Color | Black |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-105-01-F-D-K-TR to view detailed technical specifications.
No datasheet is available for this part.