Samtec FTSH-105-01-F-DH-.MALARD technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-105-01-F-DH-.MALARD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.