
Unshrouded header with 10 male contacts, featuring a 1.27mm mating contact row spacing. This surface mount component utilizes Liquid Crystal Polymer (LCP) for its insulator material and offers a straight, top-entry mounting style. The contacts are finished with 3u tin plating over a nickel barrier, suitable for commercial reliability.
Samtec FTSH-105-01-F-DV-007-K-P-TR technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Number Of PCB Rows | 2 |
| Plating Thickness | 3u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec FTSH-105-01-F-DV-007-K-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.