This 2-row straight header features a bronze contact material with gold plating, and is available in tape and reel packaging. It has a 1.27mm pitch and measures 6.35mm in length. The header is designed to operate within a temperature range of -55°C to 125°C.
Samtec FTSH-105-01-F-DV-K-P-TR250 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.43mm |
| Housing Color | Black |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-105-01-F-DV-K-P-TR250 to view detailed technical specifications.
No datasheet is available for this part.