
10-position, 2-row unshrouded header with 1.27mm pitch. Features straight, top-entry SMD termination with solder contacts. Male pin contacts are made of bronze with gold plating for mating. Housing and insulation are black polymer, rated UL94 V-0. Maximum current rating is 1.75A, operating temperature range is -55°C to 125°C. Lead-free and RoHS compliant, supplied on tape and reel.
Samtec FTSH-105-01-F-DV-K-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 3.43mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-105-01-F-DV-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.