This 2-row straight-contact connector features a bronze contact material with gold plating, suitable for high-reliability applications. It has a length of 6.35mm and a depth of 3.43mm, with a black housing color. The connector is available in tape and reel packaging and has a termination type of solder. It can handle a maximum current rating of 1.75A and operates within a temperature range of -55°C to 125°C.
Samtec FTSH-105-01-FM-DV-P-TR400 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.43mm |
| Housing Color | Black |
| Length | 6.35mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-105-01-FM-DV-P-TR400 to view detailed technical specifications.
No datasheet is available for this part.