
This Samtec FTSH-105-01-L-DV-A-P is a 10-contact, 2-row male header with gold-plated contacts. It is designed for surface mount applications and is packaged in bulk. The header has a 1.27mm pitch and is lead-free and RoHS compliant. It is not radiation hardened and has a solder termination.
Samtec FTSH-105-01-L-DV-A-P technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-105-01-L-DV-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
