
Unshrouded header with 10 positions and 2 rows, featuring a 1.27mm pitch. Male gender with gold contact plating for reliable connectivity. Surface mount device (SMD) termination with solder leads, designed for top entry. Lead-free and RoHS compliant, packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FTSH-105-01-L-DV-K-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-105-01-L-DV-K-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
