This 2-row right angle header features a pitch of 1.27mm and is terminated with solder. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is packaged in tape and reel format and has a length of 6.35mm and a depth of 10.89mm. The contact material is bronze with a gold plating.
Samtec FTSH-105-01-LM-DH-TR500 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 10.89mm |
| Housing Color | Black |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-105-01-LM-DH-TR500 to view detailed technical specifications.
No datasheet is available for this part.