
Unshrouded header with 10 positions and 2 rows, featuring a 1.27mm pitch and 0.05-inch row spacing. This straight, top-entry, surface-mount component utilizes male pin contacts made of bronze with gold plating, rated for 1.75A. It operates within a temperature range of -55°C to 125°C and is constructed with a black housing. Termination is via solder, and the component is lead-free and RoHS compliant.
Samtec FTSH-105-04-F-DV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1.75A |
| Depth | 5.84mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-105-04-F-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.