1.27mm pitch, 10-position, 2-row right-angle unshrouded header with male pin contacts. Features gold-plated bronze contacts for superior conductivity and a maximum current rating of 1.75A. Insulation material is black polymer with a UL94 V-0 flammability rating. Designed for surface mount termination with solder connections, operating within a -55°C to 125°C temperature range. Packaged on tape and reel for automated assembly.
Samtec FTSH-105-04-L-DH-A-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 11.65mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-105-04-L-DH-A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
