
This Samtec FTSH-105-04-L-DV is a 10-contact, 2-row, straight shrouded header with a 1.27mm pitch. It features a maximum current rating of 1.75A and operates within a temperature range of -55°C to 125°C. The header is made of bronze with a gold plating and is lead-free and RoHS compliant. It is available in bulk packaging and is suitable for surface mount applications.
Samtec FTSH-105-04-L-DV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.43mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 6.35mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-105-04-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.