
This 10-contact shrouded header features a 2-row configuration with a 1.27mm pitch. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The header is lead-free and compliant with RoHS regulations. It is available in tape and reel packaging.
Samtec FTSH-105-04-L-DV-P-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.84mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-105-04-L-DV-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
