The FTSH-106-01-F-DH-C-TR500 is a 2-row right angle header from Samtec with a contact material of bronze and gold plating. It measures 7.62mm in length and 10.89mm in depth, with a pitch of 1.27mm. This header is designed for use in temperatures ranging from -55°C to 125°C and is packaged in tape and reel format.
Samtec FTSH-106-01-F-DH-C-TR500 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 10.89mm |
| Housing Color | Black |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-106-01-F-DH-C-TR500 to view detailed technical specifications.
No datasheet is available for this part.