
Unshrouded header with 12 positions and 2 rows, featuring a 1.27mm pitch. Male pin contacts are square-shaped, made of bronze with gold plating for mating surfaces. This straight-orientation header has a 5.84mm depth and 7.62mm length, with a black polymer insulation material and housing. Designed for surface mount technology, it operates within a -55°C to 125°C temperature range and is UL94 V-0 flammability rated. The component is lead-free, RoHS compliant, and supplied on tape and reel.
Samtec FTSH-106-01-F-DV-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.84mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-106-01-F-DV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.