
12-position, 2-row unshrouded header with a 1.27mm pitch. Features male pin contacts with gold plating over bronze for mating surfaces, offering a square contact shape. Designed for surface mount technology (SMT) with straight, top-entry orientation and solder termination. Rated for 1.75A maximum current and operates within a temperature range of -55°C to 125°C. Constructed with a black polymer insulation material and housing, meeting UL94 V-0 flammability rating.
Samtec FTSH-106-01-L-DV-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 3.43mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-106-01-L-DV-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
