14-position, 2-row surface mount and through-hole rectangular header with a 1.27mm pitch. Features male pin contacts with gold plating over bronze, offering a square contact shape. Rated UL94 V-0 for flammability, this connector operates within a temperature range of -55°C to 125°C. Termination is via solder, and the black polymer insulation material ensures durability.
Samtec FTSH-107-01-L-MT technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | FTSH |
| Termination | Solder |
| Width | 2.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-107-01-L-MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.