This 2-row straight-orientation connector features a bronze contact material with gold plating, and is designed for high-temperature applications up to 125°C. The connector has a length of 8.89mm and a depth of 3.43mm, with a black housing color. It is available in tape and reel packaging and is terminated with solder. The connector's operating temperature range is from -55°C to 125°C.
Samtec FTSH-107-04-FM-DV-TR150 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.43mm |
| Housing Color | Black |
| Length | 8.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-107-04-FM-DV-TR150 to view detailed technical specifications.
No datasheet is available for this part.