Unshrouded header with 16 positions and 2 rows, featuring a 1.27mm pitch. This male pin connector offers straight, top-entry SMD termination with a solder connection. Constructed with bronze contacts plated in gold for superior mating, and a black polymer insulation material with a UL94 V-0 flammability rating. Operating temperature range is -55°C to 125°C, and it is supplied in tape and reel packaging.
Samtec FTSH-108-04-L-DV-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 3.43mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-108-04-L-DV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.