1.27mm pitch, 2-row, 18-position surface mount and through-hole mount header with right-angle orientation. Features gold-plated bronze male pin contacts with a square contact shape. Operates within a temperature range of -55°C to 125°C and has a UL94 V-0 flammability rating. The black polymer insulation material and housing ensure durability.
Samtec FTSH-109-01-L-MT technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FTSH |
| Termination | Solder |
| Width | 2.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-109-01-L-MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.