Unshrouded header with 20 positions and 2 rows, featuring a 1.27mm pitch. This straight, top-entry, surface-mount device utilizes male pin contacts made of bronze with gold plating for mating. The black polymer insulation material ensures a flammability rating of UL94 V-0, and the component operates within a temperature range of -55°C to 125°C. Packaged on tape and reel, this lead-free and RoHS-compliant component is designed for solder termination.
Samtec FTSH-110-01-F-DV-K-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.84mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-110-01-F-DV-K-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.