
Unshrouded header with 20 positions and a 1.27mm pitch. Features gold-plated contacts and a male gender for reliable board-to-board connections. This component utilizes a solder termination method for surface mount technology (SMT) with top entry. It is lead-free and RoHS compliant, ensuring environmental responsibility.
Samtec FTSH-110-01-F-DV-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-110-01-F-DV-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.