This 2-row straight header features a bronze contact material with gold plating, and is designed for use in high-temperature applications up to 125°C. The header has a length of 12.7mm and a pitch of 1.27mm, making it suitable for a variety of applications. It is packaged on a tape and reel for easy handling and installation. The header is terminated with a solder connection, allowing for secure attachment to a printed circuit board.
Samtec FTSH-110-01-F-DV-P-TR300 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.43mm |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-110-01-F-DV-P-TR300 to view detailed technical specifications.
No datasheet is available for this part.