
20-position, 2-row unshrouded header with a 1.27mm pitch. Features male pin contacts with gold plating over bronze for superior conductivity and durability. Designed for top entry, straight orientation with solder termination, suitable for surface mount applications. Operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. Constructed with a black polymer insulation material and housing, this lead-free and RoHS compliant component is supplied in rail/tube packaging.
Samtec FTSH-110-01-L-DV-A-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.84mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-110-01-L-DV-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
