
20-position, 2-row unshrouded header with 1.27mm pitch. Features gold-plated bronze contacts and a straight, top-entry SMD termination style. Operates within a -55°C to 125°C temperature range. Housing is black, lead-free, and RoHS compliant. Packaged on tape and reel for efficient assembly.
Samtec FTSH-110-01-L-DV-K-A-P-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.43mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-110-01-L-DV-K-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
