
20-position, 2-row unshrouded header with 1.27mm pitch. Features straight, top-entry, surface-mount termination with solder contacts. Male pin contacts are square-shaped, made of bronze with gold plating for mating. Black polymer insulation and housing rated UL94 V-0. Maximum current rating of 1.75A and operating temperature range of -55°C to 125°C. Packaged on tape and reel.
Samtec FTSH-110-01-L-DV-TR technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.84mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-110-01-L-DV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
