
20-position, 2-row unshrouded header with a 1.27mm pitch, designed for board-to-board applications. Features male pin contacts with gold plating and a contact mating length of 0.12 inches. Offers right-angle orientation with both surface mount and through-hole termination options. Constructed with a black housing and bronze contact material, operating within a temperature range of -55°C to 125°C. This lead-free and RoHS-compliant component is supplied in bulk packaging.
Samtec FTSH-110-01-L-MT technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 10.64mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTSH |
| Termination | Solder |
| Width | 2.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-110-01-L-MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.