This 20-contact rectangular connector features a bronze contact material with gold plating, and is designed for lead-free applications. It has a 1.27mm pitch and a termination style of solder. The connector is RoHS compliant and has a male gender.
Samtec FTSH-110-02-F-DV-EC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-110-02-F-DV-EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.