This Samtec connector features 20 male contacts with a gold plating and bronze material, and is lead free. It has a termination of solder and is RoHS compliant. The connector has a 1.27mm pitch and is available in a rectangular configuration with 2 rows.
Samtec FTSH-110-02-F-DV-EC-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-110-02-F-DV-EC-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.