
Conn Shrouded Header HDR 20 POS 1.27mm Solder ST SMD Tube
Samtec FTSH-110-02-L-DV-EC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-110-02-L-DV-EC to view detailed technical specifications.
No datasheet is available for this part.