
This 20-contact rectangular connector features a 2-row configuration with a 1.27mm pitch. It is designed for through hole mounting and is manufactured with lead-free materials. The connector's contacts are made of bronze and plated with gold for reliable connections.
Samtec FTSH-110-02-L-MT-EC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-110-02-L-MT-EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.