
A high-reliability dual-row header strip featuring 22 gold-plated male contacts at 0.050" (1.27mm) pitch. This compact surface mount connector from Samtec's FTSH series offers versatile mounting options with both SMT and through-hole compatibility, making it ideal for space-constrained applications requiring secure board-to-board connections.
Samtec FTSH-111-01-L-MT technical specifications.
| Color | Black |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTSH |
| Termination | Solder |
| Width | 2.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-111-01-L-MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
