This 24-contact, 2-row shrouded header features a 1.27mm pitch and is constructed from lead-free materials with a gold-plated contact surface. The header is designed for surface mount applications and is compliant with RoHS regulations. It is suitable for use in a variety of electronic assemblies, including board-to-board and mezzanine connections.
Samtec FTSH-112-02-F-DV-ES-A-P technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-112-02-F-DV-ES-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.