
This 24-contact shrouded surface mount header features a 2-row configuration with a 1.27mm pitch. It has a product length of 21.11mm, depth of 5.84mm, and height of 7.96mm. The header is designed for surface mount applications and has a termination method of solder. It operates within a temperature range of -55 to 125°C and has a maximum current rating of 3.4A per contact.
Samtec FTSH-112-03-L-DV-EP-A-P-TR technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 21.11 |
| Product Depth (mm) | 5.84 |
| Product Height (mm) | 7.96 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Slot |
| Max Current Rating | 3.4/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FTSH-112-03-L-DV-EP-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.