This 2-row straight-contact header features a bronze contact material with gold plating, and is designed for use in high-temperature applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is available in tape and reel packaging and features a termination of solder. Its dimensions include a depth of 5.64mm and a length of 32.28mm, with a pitch of 1.27mm.
Samtec FTSH-113-01-L-DV-EJ-K-P-TR150 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.64mm |
| Housing Color | Black |
| Length | 32.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-113-01-L-DV-EJ-K-P-TR150 to view detailed technical specifications.
No datasheet is available for this part.