This 26-contact 2-row 1.27mm pitch surface mount header features a lead-free construction with gold-plated contacts. The header is designed for solder termination and is compliant with RoHS regulations. It is manufactured by Samtec and is suitable for use in a variety of applications.
Samtec FTSH-113-02-L-DV-EL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-113-02-L-DV-EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.