
This 26-position shrouded surface mount header features a 2-row configuration with a 1.27mm pitch. It is designed for operation within a temperature range of -55°C to 125°C and is compliant with RoHS standards. The header is made from bronze with a gold plating and has a gold finish on the mating contacts. It is packaged in a rail/tube format and is lead-free.
Samtec FTSH-113-03-L-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-113-03-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.