This 30-contact 2-row shrouded header features a 1.27mm pitch and is made from lead-free materials. The contacts are plated with gold and are made from bronze. The header is designed for surface mount applications and is compliant with RoHS regulations. It is suitable for use in a variety of electronic assemblies.
Samtec FTSH-115-02-L-DV-ES-P technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-115-02-L-DV-ES-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.