This 32-contact, 2-row through-hole header features a 1.27mm pitch and is constructed with lead-free materials and gold-plated contacts. The header is designed for surface mount and through-hole applications. It is compliant with RoHS regulations. The contacts are made of bronze and are suitable for use in a variety of electronic assemblies.
Samtec FTSH-116-04-F-MT technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-116-04-F-MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.