
Unshrouded header with 34 positions and 2 rows, featuring a 1.27mm pitch and straight, top-entry orientation. Male pin contacts are made of bronze with gold plating and a mating length of 0.12 inches, rated for a maximum current of 1.75A. The black polymer insulation meets UL94 V-0 flammability rating and operates within a temperature range of -55°C to 125°C. Surface mount termination utilizes solder, and the component is lead-free and RoHS compliant.
Samtec FTSH-117-01-F-DV-K technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FTSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-117-01-F-DV-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.