Samtec FTSH-120-01-L-D-RA-ES technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-120-01-L-D-RA-ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.