This 48-contact, 2-row, shrouded header features a 1.27mm pitch and is made from lead-free materials. It is designed for surface mount applications and has a gold-plated contact with a bronze base material. The header is RoHS compliant and suitable for use in a variety of electronic assemblies.
Samtec FTSH-124-03-F-DV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 48 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-124-03-F-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.