Samtec FTSH-125-03-L-DV-EPC technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FTSH-125-03-L-DV-EPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.